
TLV9352IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV9352IDGKRTR-ND - Tape & Reel (TR) 296-TLV9352IDGKRCT-ND - Cut Tape (CT) 296-TLV9352IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9352IDGKR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 13,35200 Kč | 133,52 Kč |
| 25 | 12,03160 Kč | 300,79 Kč |
| 100 | 10,57960 Kč | 1 057,96 Kč |
| 250 | 9,88508 Kč | 2 471,27 Kč |
| 500 | 9,46682 Kč | 4 733,41 Kč |
| 1 000 | 9,12250 Kč | 9 122,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,75910 Kč | 21 897,75 Kč |
| 5 000 | 8,54001 Kč | 42 700,05 Kč |
| 7 500 | 8,43035 Kč | 63 227,63 Kč |
| 12 500 | 8,30875 Kč | 103 859,38 Kč |
| 17 500 | 8,23772 Kč | 144 160,10 Kč |
| 25 000 | 8,16947 Kč | 204 236,75 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |


