
TLV9144IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9144IPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV9144IPWR |
Description | QUAD, 18V, 125KHZ, MICROPOWER (7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 265 µV | |
Current - Supply | 7mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,23751 Kč | 42 712,53 Kč |
| 6 000 | 13,92579 Kč | 83 554,74 Kč |
| 9 000 | 13,76974 Kč | 123 927,66 Kč |
| 15 000 | 13,59678 Kč | 203 951,70 Kč |
| Unit Price without VAT: | 14,23751 Kč |
|---|---|
| Unit Price with VAT: | 17,22739 Kč |


