
TLV9102SIDGSR | |
|---|---|
DigiKey Part Number | 296-TLV9102SIDGSRTR-ND - Tape & Reel (TR) 296-TLV9102SIDGSRCT-ND - Cut Tape (CT) 296-TLV9102SIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102SIDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102SIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 Kč | 21,66 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08960 Kč | 352,24 Kč |
| 100 | 12,42090 Kč | 1 242,09 Kč |
| 250 | 11,62732 Kč | 2 906,83 Kč |
| 500 | 11,14780 Kč | 5 573,90 Kč |
| 1 000 | 10,75349 Kč | 10 753,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,44832 Kč | 23 620,80 Kč |
| 5 000 | 9,21528 Kč | 46 076,40 Kč |
| 7 500 | 9,09854 Kč | 68 239,05 Kč |
| 12 500 | 8,96916 Kč | 112 114,50 Kč |
| 17 500 | 8,89358 Kč | 155 637,65 Kč |
| Unit Price without VAT: | 21,66000 Kč |
|---|---|
| Unit Price with VAT: | 26,20860 Kč |





