


TLV9064SIRTER | |
|---|---|
DigiKey Part Number | 296-51831-2-ND - Tape & Reel (TR) 296-51831-1-ND - Cut Tape (CT) 296-51831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9064SIRTER |
Description | IC CMOS 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9064SIRTER Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 538µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 16-WQFN (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 100 | 18,25360 Kč | 1 825,36 Kč |
| 250 | 17,14780 Kč | 4 286,95 Kč |
| 500 | 16,48050 Kč | 8 240,25 Kč |
| 1 000 | 16,28836 Kč | 16 288,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,25239 Kč | 45 757,17 Kč |
| 6 000 | 14,92044 Kč | 89 522,64 Kč |
| 9 000 | 14,75417 Kč | 132 787,53 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






