
| TLV9052IDR | |
|---|---|
| DigiKey Part Number | 296-53049-2-ND - Tape & Reel (TR) 296-53049-1-ND - Cut Tape (CT) 296-53049-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLV9052IDR | 
| Description | IC CMOS 2 CIRCUIT 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLV9052IDR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 15V/µs | |
| Gain Bandwidth Product | 5 MHz | |
| Current - Input Bias | 2 pA | |
| Voltage - Input Offset | 330 µV | |
| Current - Supply | 330µA | |
| Current - Output / Channel | 50 mA | |
| Voltage - Supply Span (Min) | 1.8 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč | 
| 10 | 10,81900 Kč | 108,19 Kč | 
| 25 | 9,71240 Kč | 242,81 Kč | 
| 100 | 8,50340 Kč | 850,34 Kč | 
| 250 | 7,92792 Kč | 1 981,98 Kč | 
| 500 | 7,58088 Kč | 3 790,44 Kč | 
| 1 000 | 7,29479 Kč | 7 294,79 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 6,11180 Kč | 15 279,50 Kč | 
| Unit Price without VAT: | 15,19000 Kč | 
|---|---|
| Unit Price with VAT: | 18,37990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic