5-X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9041IDPWR

DigiKey Part Number
296-TLV9041IDPWRTR-ND - Tape & Reel (TR)
296-TLV9041IDPWRCT-ND - Cut Tape (CT)
296-TLV9041IDPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9041IDPWR
Description
SINGLE, 5.5-V, 350-KHZ, ULTRA-LO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TLV9041IDPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
10µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1011,11400 Kč111,14 Kč
259,97760 Kč249,44 Kč
1008,74210 Kč874,21 Kč
2508,15056 Kč2 037,64 Kč
5007,79440 Kč3 897,20 Kč
1 0007,50117 Kč7 501,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,13890 Kč21 416,70 Kč
6 0006,96162 Kč41 769,72 Kč
9 0006,87283 Kč61 855,47 Kč
15 0006,77448 Kč101 617,20 Kč
21 0006,71697 Kč141 056,37 Kč
30 0006,66168 Kč199 850,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč