
DLLFSD01LP3-7 | |
|---|---|
DigiKey Part Number | DLLFSD01LP3-7DITR-ND - Tape & Reel (TR) DLLFSD01LP3-7DICT-ND - Cut Tape (CT) DLLFSD01LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLLFSD01LP3-7 |
Description | DIODE STD 80V 100MA X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | DLLFSD01LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 100 | 1,44470 Kč | 144,47 Kč |
| 250 | 1,31952 Kč | 329,88 Kč |
| 500 | 1,24308 Kč | 621,54 Kč |
| 1 000 | 1,18051 Kč | 1 180,51 Kč |
| 2 500 | 1,11424 Kč | 2 785,60 Kč |
| 5 000 | 1,07434 Kč | 5 371,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04152 Kč | 10 415,20 Kč |
| 20 000 | 1,01450 Kč | 20 290,00 Kč |
| 30 000 | 1,00097 Kč | 30 029,10 Kč |
| 50 000 | 0,98597 Kč | 49 298,50 Kč |
| 70 000 | 0,97722 Kč | 68 405,40 Kč |
| 100 000 | 0,96879 Kč | 96 879,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




