
TLV9034PWR | |
|---|---|
DigiKey Part Number | 296-TLV9034PWRTR-ND - Tape & Reel (TR) 296-TLV9034PWRCT-ND - Cut Tape (CT) 296-TLV9034PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034PWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,51394 Kč | 9 256,97 Kč |
| 1 000 | 17,91213 Kč | 17 912,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,41669 Kč | 34 833,38 Kč |
| 4 000 | 17,00885 Kč | 68 035,40 Kč |
| 6 000 | 16,80470 Kč | 100 828,20 Kč |
| 10 000 | 16,57847 Kč | 165 784,70 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




