SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9032QDDFRQ1

DigiKey Part Number
296-TLV9032QDDFRQ1TR-ND - Tape & Reel (TR)
296-TLV9032QDDFRQ1CT-ND - Cut Tape (CT)
296-TLV9032QDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9032QDDFRQ1
Description
IC COMPARATOR 2 GEN PUR TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-8 Thin, TSOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1028,96500 Kč289,65 Kč
2526,35480 Kč658,87 Kč
10023,49600 Kč2 349,60 Kč
25022,13196 Kč5 532,99 Kč
50021,31018 Kč10 655,09 Kč
1 00020,63363 Kč20 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,79788 Kč59 393,64 Kč
6 00019,38888 Kč116 333,28 Kč
9 00019,18403 Kč172 656,27 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč