
TLV9030DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9030DCKRTR-ND - Tape & Reel (TR) 296-TLV9030DCKRCT-ND - Cut Tape (CT) 296-TLV9030DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9030DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,52572 Kč | 6 262,86 Kč |
| 1 000 | 12,09065 Kč | 12 090,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55303 Kč | 34 659,09 Kč |
| 6 000 | 11,28993 Kč | 67 739,58 Kč |
| 9 000 | 11,15822 Kč | 100 423,98 Kč |
| 15 000 | 11,01225 Kč | 165 183,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











