
TLV9020QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9020QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9020QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9020QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9020QDBVRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,24240 Kč | 481,06 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 16,01980 Kč | 4 004,95 Kč |
| 500 | 15,39280 Kč | 7 696,40 Kč |
| 1 000 | 14,87624 Kč | 14 876,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,23832 Kč | 42 714,96 Kč |
| 6 000 | 13,92612 Kč | 83 556,72 Kč |
| 9 000 | 13,76986 Kč | 123 928,74 Kč |
| 15 000 | 13,59662 Kč | 203 949,30 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



