
TLV9020L1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9020L1QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9020L1QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9020L1QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9020L1QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, PRECISION 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.75mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 85mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 110ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 250 | 11,81600 Kč | 2 954,00 Kč |
| 500 | 11,33010 Kč | 5 665,05 Kč |
| 1 000 | 10,92967 Kč | 10 929,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,43510 Kč | 31 305,30 Kč |
| 6 000 | 10,19306 Kč | 61 158,36 Kč |
| 9 000 | 10,07188 Kč | 90 646,92 Kč |
| 15 000 | 9,93764 Kč | 149 064,60 Kč |
| 21 000 | 9,85915 Kč | 207 042,15 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



