
TLV888DBVR | |
|---|---|
DigiKey Part Number | 296-TLV888DBVRTR-ND - Tape & Reel (TR) 296-TLV888DBVRCT-ND - Cut Tape (CT) 296-TLV888DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV888DBVR |
Description | SINGLE, 36V, 14MHZ, ZERO-DRIFT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 42 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 14 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,38980 Kč | 1 038,98 Kč |
| 250 | 9,70192 Kč | 2 425,48 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 1 000 | 8,96342 Kč | 8 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,52561 Kč | 25 576,83 Kč |
| 6 000 | 8,31944 Kč | 49 916,64 Kč |
| 9 000 | 8,21624 Kč | 73 946,16 Kč |
| 15 000 | 8,10187 Kč | 121 528,05 Kč |
| 21 000 | 8,03502 Kč | 168 735,42 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




