
TLV2888DGKR | |
|---|---|
DigiKey Part Number | 296-TLV2888DGKRTR-ND - Tape & Reel (TR) 296-TLV2888DGKRCT-ND - Cut Tape (CT) 296-TLV2888DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2888DGKR |
Description | DUAL, 36V, 14MHZ, ZERO-DRIFT, MU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 42 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 17,23520 Kč | 430,88 Kč |
| 100 | 15,24450 Kč | 1 524,45 Kč |
| 250 | 14,29376 Kč | 3 573,44 Kč |
| 500 | 13,72052 Kč | 6 860,26 Kč |
| 1 000 | 13,46119 Kč | 13 461,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,75057 Kč | 31 876,42 Kč |
| 5 000 | 12,45047 Kč | 62 252,35 Kč |
| 7 500 | 12,30010 Kč | 92 250,75 Kč |
| 12 500 | 12,13364 Kč | 151 670,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



