
TLV8801DBVR | |
|---|---|
DigiKey Part Number | 296-47361-2-ND - Tape & Reel (TR) 296-47361-1-ND - Cut Tape (CT) 296-47361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8801DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV8801DBVR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 450nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4.7 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0015V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,29772 Kč | 1 574,43 Kč |
| 500 | 6,00962 Kč | 3 004,81 Kč |
| 1 000 | 5,77256 Kč | 5 772,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47978 Kč | 16 439,34 Kč |
| 6 000 | 5,33643 Kč | 32 018,58 Kč |
| 9 000 | 5,26462 Kč | 47 381,58 Kč |
| 15 000 | 5,18513 Kč | 77 776,95 Kč |
| 21 000 | 5,13863 Kč | 107 911,23 Kč |
| 30 000 | 5,09393 Kč | 152 817,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





