
TLV8544DR | |
|---|---|
DigiKey Part Number | 296-51820-2-ND - Tape & Reel (TR) 296-51820-1-ND - Cut Tape (CT) 296-51820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8544DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV8544DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0045V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 3.4 mV | |
Current - Supply | 500nA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 22,30400 Kč | 223,04 Kč |
| 25 | 20,23160 Kč | 505,79 Kč |
| 100 | 17,95350 Kč | 1 795,35 Kč |
| 250 | 16,86868 Kč | 4 217,17 Kč |
| 500 | 16,21494 Kč | 8 107,47 Kč |
| 1 000 | 15,67649 Kč | 15 676,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,10807 Kč | 37 770,17 Kč |
| 5 000 | 14,76552 Kč | 73 827,60 Kč |
| 7 500 | 14,59402 Kč | 109 455,15 Kč |
| 12 500 | 14,40398 Kč | 180 049,75 Kč |
| Unit Price without VAT: | 30,58000 Kč |
|---|---|
| Unit Price with VAT: | 37,00180 Kč |



