
TLV8542DR | |
|---|---|
DigiKey Part Number | 296-48991-2-ND - Tape & Reel (TR) 296-48991-1-ND - Cut Tape (CT) 296-48991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8542DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV8542DR Models |
Category | Voltage - Input Offset 3.4 mV |
Mfr | Current - Supply 550nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0045V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,70600 Kč | 417,65 Kč |
| 100 | 14,76370 Kč | 1 476,37 Kč |
| 250 | 13,83768 Kč | 3 459,42 Kč |
| 500 | 13,27956 Kč | 6 639,78 Kč |
| 1 000 | 13,01141 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,33582 Kč | 30 839,55 Kč |
| 5 000 | 12,04374 Kč | 60 218,70 Kč |
| 7 500 | 11,89744 Kč | 89 230,80 Kč |
| 12 500 | 11,73536 Kč | 146 692,00 Kč |
| 17 500 | 11,64062 Kč | 203 710,85 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


