Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV809K33DBVR

DigiKey Part Number
296-39291-2-ND - Tape & Reel (TR)
296-39291-1-ND - Cut Tape (CT)
296-39291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV809K33DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV809K33DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,24530 Kč524,53 Kč
2504,86396 Kč1 215,99 Kč
5004,63300 Kč2 316,50 Kč
1 0004,44339 Kč4 443,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,20884 Kč12 626,52 Kč
6 0004,09409 Kč24 564,54 Kč
9 0004,03663 Kč36 329,67 Kč
15 0003,97296 Kč59 594,40 Kč
21 0003,93576 Kč82 650,96 Kč
30 0003,89997 Kč116 999,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč