
TLV809I50DBVR | |
|---|---|
DigiKey Part Number | 296-41836-2-ND - Tape & Reel (TR) 296-41836-1-ND - Cut Tape (CT) 296-41836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,63000 Kč | 126,30 Kč |
| 25 | 11,35840 Kč | 283,96 Kč |
| 100 | 9,97560 Kč | 997,56 Kč |
| 250 | 9,31420 Kč | 2 328,55 Kč |
| 500 | 8,91552 Kč | 4 457,76 Kč |
| 1 000 | 8,58735 Kč | 8 587,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,21926 Kč | 12 657,78 Kč |
| 6 000 | 4,10422 Kč | 24 625,32 Kč |
| 9 000 | 4,04663 Kč | 36 419,67 Kč |
| 15 000 | 3,98280 Kč | 59 742,00 Kč |
| 21 000 | 3,94550 Kč | 82 855,50 Kč |
| 30 000 | 3,90962 Kč | 117 288,60 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |





