TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV803EB26RDBZR

DigiKey Part Number
296-TLV803EB26RDBZRTR-ND - Tape & Reel (TR)
296-TLV803EB26RDBZRCT-ND - Cut Tape (CT)
296-TLV803EB26RDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803EB26RDBZR
Description
LOW-POWER VOLTAGE SUPERVISOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
106,24900 Kč62,49 Kč
255,56560 Kč139,14 Kč
1004,81800 Kč481,80 Kč
2504,46260 Kč1 115,65 Kč
5004,24890 Kč2 124,45 Kč
1 0004,07247 Kč4 072,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85466 Kč11 563,98 Kč
6 0003,74808 Kč22 488,48 Kč
9 0003,69473 Kč33 252,57 Kč
15 0003,63560 Kč54 534,00 Kč
21 0003,60102 Kč75 621,42 Kč
30 0003,56780 Kč107 034,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč