
FOD420SV | |
|---|---|
DigiKey Part Number | FOD420SV-ND |
Manufacturer | |
Manufacturer Product Number | FOD420SV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD420SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,19000 Kč | 85,19 Kč |
| 50 | 52,93740 Kč | 2 646,87 Kč |
| 100 | 49,66910 Kč | 4 966,91 Kč |
| 500 | 43,87048 Kč | 21 935,24 Kč |
| 1 000 | 41,98411 Kč | 41 984,11 Kč |
| 2 000 | 40,38781 Kč | 80 775,62 Kč |
| 5 000 | 38,64957 Kč | 193 247,85 Kč |
| Unit Price without VAT: | 85,19000 Kč |
|---|---|
| Unit Price with VAT: | 103,07990 Kč |





