Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLV77433PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77433PDQNRTR-ND - Tape & Reel (TR) 296-TLV77433PDQNRCT-ND - Cut Tape (CT) 296-TLV77433PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77433PDQNR |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV77433PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 141 µA | |
Current - Supply (Max) | 141 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,18720 Kč | 29,68 Kč |
| 100 | 0,99150 Kč | 99,15 Kč |
| 250 | 0,90096 Kč | 225,24 Kč |
| 500 | 0,84622 Kč | 423,11 Kč |
| 1 000 | 0,80116 Kč | 801,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74524 Kč | 2 235,72 Kč |
| 6 000 | 0,71784 Kč | 4 307,04 Kč |
| 9 000 | 0,70415 Kč | 6 337,35 Kč |
| 15 000 | 0,68897 Kč | 10 334,55 Kč |
| 21 000 | 0,68009 Kč | 14 281,89 Kč |
| 30 000 | 0,67156 Kč | 20 146,80 Kč |
| 75 000 | 0,65318 Kč | 48 988,50 Kč |
| 150 000 | 0,64211 Kč | 96 316,50 Kč |
| 300 000 | 0,63299 Kč | 189 897,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





