
TLV77118PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77118PDBVRTR-ND - Tape & Reel (TR) 296-TLV77118PDBVRCT-ND - Cut Tape (CT) 296-TLV77118PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77118PDBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV77118PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 250 | 0,92644 Kč | 231,61 Kč |
| 500 | 0,86974 Kč | 434,87 Kč |
| 1 000 | 0,82312 Kč | 823,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76566 Kč | 2 296,98 Kč |
| 6 000 | 0,73756 Kč | 4 425,36 Kč |
| 9 000 | 0,72347 Kč | 6 511,23 Kč |
| 15 000 | 0,70788 Kč | 10 618,20 Kč |
| 21 000 | 0,69876 Kč | 14 673,96 Kč |
| 30 000 | 0,68999 Kč | 20 699,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



