Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77018PDBVR

DigiKey Part Number
296-TLV77018PDBVRTR-ND - Tape & Reel (TR)
296-TLV77018PDBVRCT-ND - Cut Tape (CT)
296-TLV77018PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77018PDBVR
Description
IC REG LINEAR 1.8V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 50mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
250,99120 Kč24,78 Kč
1000,83150 Kč83,15 Kč
2500,75256 Kč188,14 Kč
5000,70554 Kč352,77 Kč
1 0000,66690 Kč666,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61909 Kč1 857,27 Kč
6 0000,59568 Kč3 574,08 Kč
9 0000,58393 Kč5 255,37 Kč
15 0000,57092 Kč8 563,80 Kč
21 0000,56333 Kč11 829,93 Kč
30 0000,55602 Kč16 680,60 Kč
75 0000,54028 Kč40 521,00 Kč
150 0000,53079 Kč79 618,50 Kč
300 0000,52299 Kč156 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč