
TLV77012PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77012PDQNRTR-ND - Tape & Reel (TR) 296-TLV77012PDQNRCT-ND - Cut Tape (CT) 296-TLV77012PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77012PDQNR |
Description | IC REG LINEAR 1.2V 50MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,75256 Kč | 188,14 Kč |
| 500 | 0,70554 Kč | 352,77 Kč |
| 1 000 | 0,66690 Kč | 666,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61909 Kč | 1 857,27 Kč |
| 6 000 | 0,59568 Kč | 3 574,08 Kč |
| 9 000 | 0,58393 Kč | 5 255,37 Kč |
| 15 000 | 0,57092 Kč | 8 563,80 Kč |
| 21 000 | 0,56333 Kč | 11 829,93 Kč |
| 30 000 | 0,55602 Kč | 16 680,60 Kč |
| 75 000 | 0,54028 Kč | 40 521,00 Kč |
| 150 000 | 0,53079 Kč | 79 618,50 Kč |
| 300 000 | 0,52299 Kč | 156 897,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




