Image for STM32H523HEY6TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H523HEY6TR

DigiKey Part Number
497-STM32H523HEY6TR-ND - Tape & Reel (TR)
497-STM32H523HEY6TRCT-ND - Cut Tape (CT)
497-STM32H523HEY6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32H523HEY6TR
Description
IC MCU 32BIT 512KB FLASH 39WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 512KB (512K x 8) FLASH 39-WLCSP (2.76x2.78)
Datasheet
 Datasheet
EDA/CAD Models
STM32H523HEY6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
250MHz
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
272K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
39-WLCSP (2.76x2.78)
Package / Case
39-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1064,63200 Kč646,32 Kč
2559,42440 Kč1 485,61 Kč
10053,70450 Kč5 370,45 Kč
25050,97728 Kč12 744,32 Kč
50049,33354 Kč24 666,77 Kč
1 00047,98022 Kč47 980,22 Kč
2 50046,55215 Kč116 380,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00045,69131 Kč228 456,55 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč