8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76760QWDRBRQ1

DigiKey Part Number
296-TLV76760QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TLV76760QWDRBRQ1CT-ND - Cut Tape (CT)
296-TLV76760QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76760QWDRBRQ1
Description
IC REG LINEAR 6V 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1022,20800 Kč222,08 Kč
2520,13240 Kč503,31 Kč
10017,86720 Kč1 786,72 Kč
25016,78360 Kč4 195,90 Kč
50016,13104 Kč8 065,52 Kč
1 00015,59405 Kč15 594,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,93048 Kč44 791,44 Kč
6 00014,60586 Kč87 635,16 Kč
9 00014,44322 Kč129 988,98 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč