LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76150DCYR

DigiKey Part Number
296-TLV76150DCYRTR-ND - Tape & Reel (TR)
296-TLV76150DCYRCT-ND - Cut Tape (CT)
296-TLV76150DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76150DCYR
Description
IC REG LINEAR 5V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV76150DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.6V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
107,01000 Kč70,10 Kč
256,26440 Kč156,61 Kč
1005,43510 Kč543,51 Kč
2505,04104 Kč1 260,26 Kč
5004,80362 Kč2 401,81 Kč
1 0004,60806 Kč4 608,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,40139 Kč11 003,48 Kč
5 0004,27685 Kč21 384,25 Kč
7 5004,21449 Kč31 608,67 Kč
12 5004,14538 Kč51 817,25 Kč
17 5004,10497 Kč71 836,97 Kč
25 0004,06614 Kč101 653,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč