
TLV76136DCYR | |
---|---|
DigiKey Part Number | 296-TLV76136DCYRTR-ND - Tape & Reel (TR) 296-TLV76136DCYRCT-ND - Cut Tape (CT) 296-TLV76136DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76136DCYR |
Description | IC REG LINEAR 3.6V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76136DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 6,93600 Kč | 69,36 Kč |
25 | 6,19920 Kč | 154,98 Kč |
100 | 5,37830 Kč | 537,83 Kč |
250 | 4,98836 Kč | 1 247,09 Kč |
500 | 4,75340 Kč | 2 376,70 Kč |
1 000 | 4,55990 Kč | 4 559,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,35539 Kč | 10 888,48 Kč |
5 000 | 4,23216 Kč | 21 160,80 Kč |
7 500 | 4,17044 Kč | 31 278,30 Kč |
12 500 | 4,10206 Kč | 51 275,75 Kč |
17 500 | 4,06206 Kč | 71 086,05 Kč |
25 000 | 4,02365 Kč | 100 591,25 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |