


TLV75801PDRVR | |
|---|---|
DigiKey Part Number | 296-53047-2-ND - Tape & Reel (TR) 296-53047-1-ND - Cut Tape (CT) 296-53047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDRVR |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75801PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.55V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.88V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 25 | 4,49640 Kč | 112,41 Kč |
| 100 | 3,87290 Kč | 387,29 Kč |
| 250 | 3,57632 Kč | 894,08 Kč |
| 500 | 3,39820 Kč | 1 699,10 Kč |
| 1 000 | 3,25137 Kč | 3 251,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06986 Kč | 9 209,58 Kč |
| 6 000 | 2,98102 Kč | 17 886,12 Kč |
| 9 000 | 2,93655 Kč | 26 428,95 Kč |
| 15 000 | 2,88726 Kč | 43 308,90 Kč |
| 21 000 | 2,85847 Kč | 60 027,87 Kč |
| 30 000 | 2,83078 Kč | 84 923,40 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











