TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A0530PDQNR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75530PDQNR

DigiKey Part Number
296-51804-2-ND - Tape & Reel (TR)
296-51804-1-ND - Cut Tape (CT)
296-51804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75530PDQNR
Description
IC REG LINEAR 3V 500MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV75530PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,89400 Kč38,94 Kč
253,45240 Kč86,31 Kč
1002,95750 Kč295,75 Kč
2502,72388 Kč680,97 Kč
5002,58284 Kč1 291,42 Kč
1 0002,46664 Kč2 466,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32308 Kč6 969,24 Kč
6 0002,25277 Kč13 516,62 Kč
9 0002,21757 Kč19 958,13 Kč
15 0002,17856 Kč32 678,40 Kč
21 0002,15577 Kč45 271,17 Kč
30 0002,13385 Kč64 015,50 Kč
75 0002,08665 Kč156 498,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč