



TLV75529PDBVR | |
|---|---|
DigiKey Part Number | 296-51801-2-ND - Tape & Reel (TR) 296-51801-1-ND - Cut Tape (CT) 296-51801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75529PDBVR |
Description | IC REG LINEAR 2.9V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75529PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 25 | 3,15760 Kč | 78,94 Kč |
| 100 | 2,70070 Kč | 270,07 Kč |
| 250 | 2,48476 Kč | 621,19 Kč |
| 500 | 2,35382 Kč | 1 176,91 Kč |
| 1 000 | 2,24625 Kč | 2 246,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11342 Kč | 6 340,26 Kč |
| 6 000 | 2,04845 Kč | 12 290,70 Kč |
| 9 000 | 2,01589 Kč | 18 143,01 Kč |
| 15 000 | 1,97981 Kč | 29 697,15 Kč |
| 21 000 | 1,95873 Kč | 41 133,33 Kč |
| 30 000 | 1,93846 Kč | 58 153,80 Kč |
| 75 000 | 1,89480 Kč | 142 110,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |








