


TLV755185PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV755185PDQNRTR-ND - Tape & Reel (TR) 296-TLV755185PDQNRCT-ND - Cut Tape (CT) 296-TLV755185PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV755185PDQNR |
Description | IC REG LIN 1.85V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV755185PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,44560 Kč | 111,14 Kč |
| 100 | 3,83110 Kč | 383,11 Kč |
| 250 | 3,53892 Kč | 884,73 Kč |
| 500 | 3,36210 Kč | 1 681,05 Kč |
| 1 000 | 3,21707 Kč | 3 217,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32308 Kč | 6 969,24 Kč |
| 6 000 | 2,25277 Kč | 13 516,62 Kč |
| 9 000 | 2,21757 Kč | 19 958,13 Kč |
| 15 000 | 2,17856 Kč | 32 678,40 Kč |
| 21 000 | 2,15577 Kč | 45 271,17 Kč |
| 30 000 | 2,13385 Kč | 64 015,50 Kč |
| 75 000 | 2,08665 Kč | 156 498,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

