


TLV75512PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75512PDYDRTR-ND - Tape & Reel (TR) 296-TLV75512PDYDRCT-ND - Cut Tape (CT) 296-TLV75512PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75512PDYDR |
Description | IC REG LINEAR 1.2V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75512PDYDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.685V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 46dB (100kHz), 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 25 | 3,73840 Kč | 93,46 Kč |
| 100 | 3,21430 Kč | 321,43 Kč |
| 250 | 2,96300 Kč | 740,75 Kč |
| 500 | 2,81102 Kč | 1 405,51 Kč |
| 1 000 | 2,68640 Kč | 2 686,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53210 Kč | 7 596,30 Kč |
| 6 000 | 2,45664 Kč | 14 739,84 Kč |
| 9 000 | 2,41886 Kč | 21 769,74 Kč |
| 15 000 | 2,37698 Kč | 35 654,70 Kč |
| 21 000 | 2,35249 Kč | 49 402,29 Kč |
| 30 000 | 2,32894 Kč | 69 868,20 Kč |
| 75 000 | 2,27826 Kč | 170 869,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |









