


TLV74330PDBVR | |
|---|---|
DigiKey Part Number | 296-48713-2-ND - Tape & Reel (TR) 296-48713-1-ND - Cut Tape (CT) 296-48713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74330PDBVR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74330PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 25 | 1,90280 Kč | 47,57 Kč |
| 100 | 1,61450 Kč | 161,45 Kč |
| 250 | 1,47520 Kč | 368,80 Kč |
| 500 | 1,39140 Kč | 695,70 Kč |
| 1 000 | 1,32236 Kč | 1 322,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23711 Kč | 3 711,33 Kč |
| 6 000 | 1,19543 Kč | 7 172,58 Kč |
| 9 000 | 1,17454 Kč | 10 570,86 Kč |
| 15 000 | 1,15139 Kč | 17 270,85 Kč |
| 21 000 | 1,13786 Kč | 23 895,06 Kč |
| 30 000 | 1,12485 Kč | 33 745,50 Kč |
| 75 000 | 1,09685 Kč | 82 263,75 Kč |
| 150 000 | 1,07997 Kč | 161 995,50 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |









