


TLV74033PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV74033PDBVRTR-ND - Tape & Reel (TR) 296-TLV74033PDBVRCT-ND - Cut Tape (CT) 296-TLV74033PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74033PDBVR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74033PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 67dB ~ 32dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,22800 Kč | 12,28 Kč |
| 25 | 1,07360 Kč | 26,84 Kč |
| 100 | 0,90300 Kč | 90,30 Kč |
| 250 | 0,81892 Kč | 204,73 Kč |
| 500 | 0,76816 Kč | 384,08 Kč |
| 1 000 | 0,72655 Kč | 726,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67509 Kč | 2 025,27 Kč |
| 6 000 | 0,64995 Kč | 3 899,70 Kč |
| 9 000 | 0,63736 Kč | 5 736,24 Kč |
| 15 000 | 0,62340 Kč | 9 351,00 Kč |
| 21 000 | 0,61525 Kč | 12 920,25 Kč |
| 30 000 | 0,60740 Kč | 18 222,00 Kč |
| 75 000 | 0,59051 Kč | 44 288,25 Kč |
| 150 000 | 0,58034 Kč | 87 051,00 Kč |
| 300 000 | 0,57196 Kč | 171 588,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










