
TLV74012PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74012PDQNRTR-ND - Tape & Reel (TR) 296-TLV74012PDQNRCT-ND - Cut Tape (CT) 296-TLV74012PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74012PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,24200 Kč | 12,42 Kč |
| 25 | 1,08600 Kč | 27,15 Kč |
| 100 | 0,91360 Kč | 91,36 Kč |
| 250 | 0,82852 Kč | 207,13 Kč |
| 500 | 0,77716 Kč | 388,58 Kč |
| 1 000 | 0,73507 Kč | 735,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68300 Kč | 2 049,00 Kč |
| 6 000 | 0,65757 Kč | 3 945,42 Kč |
| 9 000 | 0,64483 Kč | 5 803,47 Kč |
| 15 000 | 0,63071 Kč | 9 460,65 Kč |
| 21 000 | 0,62247 Kč | 13 071,87 Kč |
| 30 000 | 0,61453 Kč | 18 435,90 Kč |
| 75 000 | 0,59744 Kč | 44 808,00 Kč |
| 150 000 | 0,58714 Kč | 88 071,00 Kč |
| 300 000 | 0,57867 Kč | 173 601,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











