



AP7343D-12FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-12FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-12FS4-7BDICT-ND - Cut Tape (CT) AP7343D-12FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-12FS4-7B |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 25 | 1,39760 Kč | 34,94 Kč |
| 100 | 1,17250 Kč | 117,25 Kč |
| 250 | 1,06764 Kč | 266,91 Kč |
| 500 | 1,00450 Kč | 502,25 Kč |
| 1 000 | 0,95230 Kč | 952,30 Kč |
| 2 500 | 0,89698 Kč | 2 242,45 Kč |
| 5 000 | 0,86364 Kč | 4 318,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83623 Kč | 8 362,30 Kč |
| 20 000 | 0,81366 Kč | 16 273,20 Kč |
| 30 000 | 0,80236 Kč | 24 070,80 Kč |
| 50 000 | 0,78984 Kč | 39 492,00 Kč |
| 70 000 | 0,78252 Kč | 54 776,40 Kč |
| 100 000 | 0,77549 Kč | 77 549,00 Kč |
| 250 000 | 0,76033 Kč | 190 082,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


