


TLV73328PQDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44838-2-ND - Tape & Reel (TR) 296-44838-1-ND - Cut Tape (CT) 296-44838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73328PQDRVRQ1 |
Description | IC REG LINEAR 2.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73328PQDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 62 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,84100 Kč | 88,41 Kč |
| 25 | 7,92320 Kč | 198,08 Kč |
| 100 | 6,90860 Kč | 690,86 Kč |
| 250 | 6,42448 Kč | 1 606,12 Kč |
| 500 | 6,13312 Kč | 3 066,56 Kč |
| 1 000 | 5,89295 Kč | 5 892,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,59628 Kč | 16 788,84 Kč |
| 6 000 | 5,45111 Kč | 32 706,66 Kč |
| 9 000 | 5,37844 Kč | 48 405,96 Kč |
| 15 000 | 5,29791 Kč | 79 468,65 Kč |
| 21 000 | 5,25085 Kč | 110 267,85 Kč |
| 30 000 | 5,20559 Kč | 156 167,70 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


