


TLV73328PDQNR | |
|---|---|
DigiKey Part Number | 296-42369-2-ND - Tape & Reel (TR) 296-42369-1-ND - Cut Tape (CT) 296-42369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73328PDQNR |
Description | IC REG LINEAR 2.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73328PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 25 | 2,29880 Kč | 57,47 Kč |
| 100 | 1,95550 Kč | 195,55 Kč |
| 250 | 1,79176 Kč | 447,94 Kč |
| 500 | 1,69284 Kč | 846,42 Kč |
| 1 000 | 1,61138 Kč | 1 611,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51069 Kč | 4 532,07 Kč |
| 6 000 | 1,46150 Kč | 8 769,00 Kč |
| 9 000 | 1,43685 Kč | 12 931,65 Kč |
| 15 000 | 1,40952 Kč | 21 142,80 Kč |
| 21 000 | 1,39355 Kč | 29 264,55 Kč |
| 30 000 | 1,37821 Kč | 41 346,30 Kč |
| 75 000 | 1,34515 Kč | 100 886,25 Kč |
| 150 000 | 1,32522 Kč | 198 783,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |








