


TLV73328PDBVR | |
|---|---|
DigiKey Part Number | 296-42368-2-ND - Tape & Reel (TR) 296-42368-1-ND - Cut Tape (CT) 296-42368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73328PDBVR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73328PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 100 | 1,85410 Kč | 185,41 Kč |
| 250 | 1,69664 Kč | 424,16 Kč |
| 500 | 1,60172 Kč | 800,86 Kč |
| 1 000 | 1,52382 Kč | 1 523,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42751 Kč | 4 282,53 Kč |
| 6 000 | 1,38030 Kč | 8 281,80 Kč |
| 9 000 | 1,35668 Kč | 12 210,12 Kč |
| 15 000 | 1,33049 Kč | 19 957,35 Kč |
| 21 000 | 1,31518 Kč | 27 618,78 Kč |
| 30 000 | 1,30047 Kč | 39 014,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



