
TLV7211AIDBVR | |
|---|---|
DigiKey Part Number | 296-21866-2-ND - Tape & Reel (TR) 296-21866-1-ND - Cut Tape (CT) 296-21866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,35120 Kč | 508,78 Kč |
| 100 | 18,04990 Kč | 1 804,99 Kč |
| 250 | 16,95380 Kč | 4 238,45 Kč |
| 500 | 16,29276 Kč | 8 146,38 Kč |
| 1 000 | 16,09560 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,07642 Kč | 45 229,26 Kč |
| 6 000 | 14,74756 Kč | 88 485,36 Kč |
| 9 000 | 14,58283 Kč | 131 245,47 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





