

TLV71312PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71312PDQNTTR-ND - Tape & Reel (TR) 296-TLV71312PDQNTCT-ND - Cut Tape (CT) 296-TLV71312PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PDQNT |
Description | IC REG LINEAR 1.2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,40000 Kč | 124,00 Kč |
| 25 | 11,15200 Kč | 278,80 Kč |
| 100 | 9,79130 Kč | 979,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,14216 Kč | 2 285,54 Kč |
| 500 | 8,75058 Kč | 4 375,29 Kč |
| 750 | 8,55460 Kč | 6 415,95 Kč |
| 1 250 | 8,33722 Kč | 10 421,52 Kč |
| 1 750 | 8,21005 Kč | 14 367,59 Kč |
| 2 500 | 8,08796 Kč | 20 219,90 Kč |
| 6 250 | 7,82482 Kč | 48 905,12 Kč |
| 12 500 | 7,66630 Kč | 95 828,75 Kč |
| 25 000 | 7,53577 Kč | 188 394,25 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |











