

TLV71310PDBVT | |
---|---|
DigiKey Part Number | 296-TLV71310PDBVTTR-ND - Tape & Reel (TR) 296-TLV71310PDBVTCT-ND - Cut Tape (CT) 296-TLV71310PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDBVT |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
10 | 12,58100 Kč | 125,81 Kč |
25 | 11,31480 Kč | 282,87 Kč |
100 | 9,93800 Kč | 993,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 9,28020 Kč | 2 320,05 Kč |
500 | 8,88358 Kč | 4 441,79 Kč |
750 | 8,68500 Kč | 6 513,75 Kč |
1 250 | 8,46482 Kč | 10 581,02 Kč |
1 750 | 8,33617 Kč | 14 588,30 Kč |
2 500 | 8,21244 Kč | 20 531,10 Kč |
6 250 | 7,94596 Kč | 49 662,25 Kč |
12 500 | 7,78540 Kč | 97 317,50 Kč |
25 000 | 7,65321 Kč | 191 330,25 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |