


TLV7113333DDSER | |
|---|---|
DigiKey Part Number | 296-46454-2-ND - Tape & Reel (TR) 296-46454-1-ND - Cut Tape (CT) 296-46454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113333DDSER |
Description | IC REG LIN 3.3/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113333DDSER Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 50dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.2V @ 200mA, 0.2V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,62991 Kč | 16 889,73 Kč |
| 6 000 | 5,48331 Kč | 32 899,86 Kč |
| 9 000 | 5,40995 Kč | 48 689,55 Kč |
| 15 000 | 5,32862 Kč | 79 929,30 Kč |
| 21 000 | 5,28108 Kč | 110 902,68 Kč |
| 30 000 | 5,23538 Kč | 157 061,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,46656 Kč | 1 616,64 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,92942 Kč | 5 929,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,07128 Kč | 1 767,82 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,49237 Kč | 6 492,37 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









