8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-M1608C080MTAAB

DigiKey Part Number
445-2537-2-ND - Tape & Reel (TR)
445-2537-1-ND - Cut Tape (CT)
445-2537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C080MTAAB
Description
VARISTOR 8V 30A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C080MTAAB Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
9.6 V
Manufacturer
TDK
Current - Surge
30 A
Series
Energy
0.09J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum DC Volts
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Varistor Voltage (Min)
6.4 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
8 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
251,83960 Kč45,99 Kč
1001,55180 Kč155,18 Kč
2501,41696 Kč354,24 Kč
5001,33548 Kč667,74 Kč
1 0001,26828 Kč1 268,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,12345 Kč4 493,80 Kč
8 0001,08741 Kč8 699,28 Kč
12 0001,06934 Kč12 832,08 Kč
20 0001,04932 Kč20 986,40 Kč
28 0001,03763 Kč29 053,64 Kč
40 0001,02639 Kč41 055,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč