Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV7113318DDSER

DigiKey Part Number
296-29736-2-ND - Tape & Reel (TR)
296-29736-1-ND - Cut Tape (CT)
296-29736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7113318DDSER
Description
IC REG LIN 3.3/1.8V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV7113318DDSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
110 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 50dB (10Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WFDFN
Voltage - Output (Min/Fixed)
3.3V, 1.8V
Supplier Device Package
6-WSON (1.5x1.5)
Voltage Dropout (Max)
0.2V @ 200mA, -
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,90300 Kč89,03 Kč
257,97920 Kč199,48 Kč
1006,95450 Kč695,45 Kč
2506,46656 Kč1 616,64 Kč
5006,17174 Kč3 085,87 Kč
1 0005,92942 Kč5 929,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62991 Kč16 889,73 Kč
6 0005,48331 Kč32 899,86 Kč
9 0005,40995 Kč48 689,55 Kč
15 0005,32862 Kč79 929,30 Kč
21 0005,28108 Kč110 902,68 Kč
30 0005,23538 Kč157 061,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč

Other Suppliers on DigiKey

576 698In Stock
Ships from Rochester Electronics, LLC