32 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-016-01-L-D-DP-A

DigiKey Part Number
QSS-016-01-L-D-DP-A-ND
Manufacturer
Manufacturer Product Number
QSS-016-01-L-D-DP-A
Description
CONN DIFF ARRAY RCP 32P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-016-01-L-D-DP-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Female
Height Above Board
0.143" (3.63mm)
Number of Positions
32
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90124,93811 Kč11 244,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,93811 Kč
Unit Price with VAT:151,17511 Kč