
TLV7042DDFR | |
|---|---|
DigiKey Part Number | 296-TLV7042DDFRTR-ND - Tape & Reel (TR) 296-TLV7042DDFRCT-ND - Cut Tape (CT) 296-TLV7042DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7042DDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7042DDFR Models |
Category | Current - Output (Typ) 33mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 3µs (Typ) |
Type Standard (General Purpose) | Hysteresis 17mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package TSOT-23-8 |
Current - Input Bias (Max) 2pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,19100 Kč | 231,91 Kč |
| 25 | 21,03920 Kč | 525,98 Kč |
| 100 | 18,67190 Kč | 1 867,19 Kč |
| 250 | 17,54448 Kč | 4 386,12 Kč |
| 500 | 16,86500 Kč | 8 432,50 Kč |
| 1 000 | 16,68836 Kč | 16 688,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,61493 Kč | 46 844,79 Kč |
| 6 000 | 15,27693 Kč | 91 661,58 Kč |
| 9 000 | 15,10765 Kč | 135 968,85 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |





