
TLV7034PWR | |
|---|---|
DigiKey Part Number | 296-TLV7034PWRTR-ND - Tape & Reel (TR) 296-TLV7034PWRCT-ND - Cut Tape (CT) 296-TLV7034PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7034PWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7034PWR Models |
Category | Current - Output (Typ) 29mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 750nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 3µs (Typ) |
Type Standard (General Purpose) | Hysteresis 25mV |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 2pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,66146 Kč | 45 322,92 Kč |
| 4 000 | 22,15279 Kč | 88 611,16 Kč |
| 6 000 | 21,89812 Kč | 131 388,72 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |





